TE Connectivity 284394-5 technical specifications.
| Type | Terminal Block |
| Number of Contacts | 5 |
| Terminal Pitch | 10mm |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 284394-5 to view detailed technical specifications.
No datasheet is available for this part.