32-position, 2-row wire-to-wire connector housing with a 2.54mm pitch, designed for straight, cable-mount applications. Features female socket contacts and a 0.025-inch mating tab width. Operating temperature range from -22°C to 221°C. This polarized, free-hanging housing is constructed with a brown housing color and is RoHS and ELV compliant.
TE Connectivity 284423-7 technical specifications.
| Circuit Application | Signal |
| Color | White |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| ELV | Compliant |
| Height | 39.9mm |
| Housing Color | Brown |
| Hybrid Connector | No |
| Length | 1.902inch |
| Mating Tab Width | 0.025inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Free Hanging |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 600 |
| Packaging | Box |
| Pitch | 2.54mm |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.197inch |
| Sealable | No (Without) |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 17.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 284423-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.