TE Connectivity 284443-2 technical specifications.
| Color | Blue |
| Connector System | Wire-to-Device |
| ELV | Compliant |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Number of Positions | 12 |
| Package Quantity | 180 |
| Packaging | Carton |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Micro Quadlok |
| Strain Relief | No (Without) |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 284443-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.