Shrouded header with 2 positions and 1 row, featuring a 3.81mm pitch. This right-angle, through-hole component offers a 2-position configuration with a 3.4mm tail length and solder termination. Constructed with bronze contacts plated in tin, it supports a maximum current rating of 11A and a voltage rating of 300V AC. The green housing, made from UL94 V-0 rated material, ensures a closed-end design. Operating within a temperature range of -40°C to 110°C, this RoHS compliant component is packaged in boxes of 300.
TE Connectivity 284513-2 technical specifications.
| Closed End | Yes (With) |
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current | 11A |
| Current Rating | 11A |
| Depth | 9.2mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Interlock | No (Without) |
| Length | 9.91mm |
| Max Current Rating | 11A |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 300 |
| Packaging | Box |
| Pitch | 0.1499inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Screw Flange | No (Without) |
| Screwless Terminal Block | No (Without) |
| Series | Buchanan |
| Shrouded | Yes (With) |
| Side Stackable | No (Without) |
| Tail Length | 3.4mm |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 284513-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.