Shrouded header, right-angle, through-hole mount, featuring 5 positions with a 3.81mm pitch. This male connector system supports wire-to-board applications, offering a 300V AC voltage rating and an 11A current rating. Constructed with bronze contacts plated in tin, it boasts a green housing and a closed-end design for enhanced protection. The component is lead-free, RoHS compliant, and meets UL94 V-0 flammability standards.
TE Connectivity 284513-5 technical specifications.
| Closed End | Yes (With) |
| Color | Green |
| Connector System | Wire-to-Board |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current | 11A |
| Current Rating | 11A |
| Depth | 9.2mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Green |
| Interlock | No (Without) |
| Lead Free | Lead Free |
| Length | 21.34mm |
| Max Current Rating | 11A |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Operating Supply Voltage | 300V |
| Orientation | Right Angle |
| Package Quantity | 150 |
| Packaging | Box |
| Pitch | 0.1499inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Screw Flange | No (Without) |
| Screwless Terminal Block | No (Without) |
| Series | Buchanan |
| Shrouded | Yes (With) |
| Side Stackable | No (Without) |
| Tail Length | 3.4mm |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 284513-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
