2-position vertical ZIF/LIF connector with 3.5mm pitch, designed for flexible flat cable/flexible printed circuit applications. Features tin-plated bronze contacts, a green housing, and a 300V, 11A rating. This through-hole mount terminal block offers a single level with two positions per level and includes an interlock and shroud for secure connections. Compliant with ELV and RoHS standards, it is rated UL94 V-0 for flammability.
TE Connectivity 284515-2 technical specifications.
| Closed End | No (Without) |
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current | 11A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Interlock | Yes (With) |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1200 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Screw Flange | No (Without) |
| Screwless Terminal Block | No (Without) |
| Series | Buchanan |
| Shrouded | Yes (With) |
| Side Stackable | Yes (With) |
| Tail Length | 3.4mm |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 284515-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.