2-position shrouded header for wire-to-board connections, featuring a 3.81mm pitch and vertical orientation. This component offers a 11A current rating and 300V voltage rating, with bronze contacts plated in tin. It mounts via through-hole termination with a 3.4mm tail length and includes an interlock feature. The green housing is UL94 V-0 flammability rated and the product is RoHS and ELV compliant.
TE Connectivity 284518-2 technical specifications.
| Package/Case | Module |
| Closed End | No (Without) |
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current | 11A |
| Current Rating | 11A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Interlock | Yes (With) |
| Lead Free | Lead Free |
| Max Current Rating | 11A |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 0.1499inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Screw Flange | No (Without) |
| Screwless Terminal Block | No (Without) |
| Series | Buchanan |
| Shrouded | Yes (With) |
| Side Stackable | Yes (With) |
| Tail Length | 3.4mm |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 284518-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.