Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
TE CONNECTIVITY

284518-8

Datasheet
8 Pos 11A 300V Vertical Module Terminal Block, Green, Tin Bronze
TE Connectivity

284518-8

8 Pos 11A 300V Vertical Module Terminal Block, Green, Tin Bronze

  1. Connectors & Interconnects
  2. Terminals & Terminal Blocks
  1. Connectors & Interconnects
  2. Terminals & Terminal Blocks

8-position, 1-row, vertical header module for through-hole mounting. Features bronze contacts with tin plating, rated for 11A current and 300V voltage. Operates within a -40°C to 110°C temperature range, with a 0.1499-inch pitch and 3.4mm tail length. Housing is green, UL94 V-0 flammability rated, and includes interlock and side-stackable features. RoHS and ELV compliant.

PackageModule
Voltage300V
Current11A
Current Rating11A
Quick Jump:

Technical Specifications

TE Connectivity 284518-8 technical specifications.

General

Package/Case
Module
Closed End
No (Without)
Color
Green
Contact Material
Bronze
Contact Plating
Tin
Current
11A
Current Rating
11A
ELV
Compliant
Flammability Rating
UL94 V-0
Housing Color
Green
Interlock
Yes (With)
Max Current Rating
11A
Max Operating Temperature
110°C
Min Operating Temperature
-40°C
Mount
Through Hole
Number of Contacts
8
Number of Levels
1
Number of Positions
8
Number of Positions Per Level
8
Number of Rows
1
Orientation
Vertical
Package Quantity
100
Packaging
Box
Pitch
0.1499inch
Radiation Hardening
No
RoHS Compliant
Yes
Screw Flange
No (Without)
Screwless Terminal Block
No (Without)
Series
Buchanan
Shrouded
Yes (With)
Side Stackable
Yes (With)
Tail Length
3.4mm
Termination
Solder
Voltage
300V
Voltage Rating (AC)
300V

Compliance

RoHS
Compliant

Datasheet

TE Connectivity 284518-8 Datasheet

Download the complete datasheet for TE Connectivity 284518-8 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com