Two-position, signal-grade wire housing with a straight, cable mount orientation. Features a 4mm pitch and accepts 0.059-inch mating tab width contacts. Rated for 11A and 24V, operating between -40°C and 140°C. This black, female connector system is wire-to-wire, sealable, and polarized for reliable signal transmission.
TE Connectivity 284556-1 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Tab |
| Current Rating | 11A |
| Depth | 33.6mm |
| ELV | Compliant |
| Gender | Female |
| Height | 1.374inch |
| Hybrid Connector | No |
| Lead Free | Lead Free |
| Length | 0.894inch |
| Mating Tab Width | 0.059inch |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 0.157inch |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | SSC |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 24V |
| Width | 22.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 284556-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.