
TE Connectivity 284583-1 technical specifications.
| Body Orientation | Straight |
| Product Length (mm) | 12.9 |
| Type | Cavity Plug |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8538908180 |
| Schedule B | 8538907080 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 284583-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.