
Two-position, signal-grade wire-to-wire connector housing with female socket contacts. Features a 4mm pitch, straight orientation, and cable mount design for free-hanging applications. Operating temperature range of -30°C to 125°C, with a black, sealable housing. This polarized, automotive-grade component is RoHS and ELV compliant.
TE Connectivity 284703-1 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| Depth | 26mm |
| ELV | Compliant |
| Gender | Female |
| Height | 22.1mm |
| Hybrid Connector | No |
| Length | 0.685inch |
| Mating Tab Width | 0.025inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Box |
| Pitch | 0.157inch |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Micro Quadlok |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 0.567inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 284703-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
