
Six-position, straight, cable mount wire housing for signal applications. Features a 4mm pitch and 2 rows with 0.197 inch row spacing. Designed for wire-to-wire connection with tab contacts and a mating tab width of 0.059 inches. Operating temperature range from -40°C to 140°C, this grey, sealable housing is RoHS and ELV compliant. Bagged packaging contains 600 units.
TE Connectivity 284716-1 technical specifications.
| Circuit Application | Signal |
| Color | Grey |
| Connector System | Wire-to-Wire |
| Contact Type | Tab |
| ELV | Compliant |
| Height | 30.3mm |
| Hybrid Connector | No |
| Lead Free | Lead Free |
| Length | 29.4mm |
| Mating Tab Width | 0.059inch |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 600 |
| Packaging | Bag |
| Pitch | 0.157inch |
| Polarized | No |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.197inch |
| Sealable | Yes (With) |
| Series | Micro Timer II |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 24.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 284716-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.