
6-position, 2-row, straight, female wire-to-wire connector housing for signal applications. Features a 4mm pitch, 0.157-inch contact pitch, and 0.197-inch row spacing, accepting 0.059-inch mating tab width. Operates within a -40°C to 140°C temperature range, with a black, free-hanging, cable mount design. This sealable, RoHS and ELV compliant component is supplied in a bag of 300.
TE Connectivity 284716-2 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Tab |
| ELV | Compliant |
| Gender | Female |
| Height | 30.3mm |
| Hybrid Connector | No |
| Length | 29.4mm |
| Mating Tab Width | 0.059inch |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bag |
| Pitch | 0.157inch |
| Polarized | No |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.197inch |
| Sealable | Yes (With) |
| Series | Micro Timer II |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 24.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 284716-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
