
6-position, 2-row wire-to-wire connector housing for signal applications. Features a straight, free-hanging mounting style with a 4mm pitch and 0.059-inch mating tab width. This brown, female crimp termination housing operates from -40°C to 140°C and is sealable. Designed for cable mounting, it is RoHS and ELV compliant.
TE Connectivity 284716-3 technical specifications.
| Circuit Application | Signal |
| Color | Brown |
| Connector System | Wire-to-Wire |
| Contact Type | Tab |
| Depth | 30.3mm |
| ELV | Compliant |
| Gender | Female |
| Height | 30.3mm |
| Housing Color | Brown |
| Hybrid Connector | No |
| Length | 29.4mm |
| Mating Tab Width | 0.059inch |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 600 |
| Packaging | Bag |
| Pitch | 0.157inch |
| Polarized | No |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.197inch |
| Sealable | Yes (With) |
| Series | Micro Timer II |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 24.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 284716-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
