
Six-position, two-row wire-to-wire connector housing for signal applications. Features straight orientation, female gender, and accepts 0.059-inch mating tab width. Designed for cable mounting with a 4mm pitch and 0.197-inch row spacing. Operates within a -40°C to 140°C temperature range, offering sealable and serviceable capabilities. Black housing, crimp termination, and RoHS/ELV compliant.
TE Connectivity 284716-4 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Tab |
| Depth | 30.3mm |
| ELV | Compliant |
| Gender | Female |
| Height | 30.3mm |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 29.4mm |
| Mating Tab Width | 0.059inch |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 600 |
| Packaging | Bag |
| Pitch | 0.157inch |
| Polarized | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.197inch |
| Sealable | Yes (With) |
| Series | Micro Timer II |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 24.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 284716-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
