
60-position, 4-row right-angle signal connector with a 0.118-inch pitch and 0.197-inch row spacing. Features female socket contacts and a black housing, designed for wire-to-device applications. Operates within a -40°C to 125°C temperature range, is RoHS compliant, and sealable. Mounts free hanging via cable, with a mating tab width of 0.11-inch.
TE Connectivity 284742-1 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Device |
| Contact Type | Female Socket |
| Depth | 74.4mm |
| ELV | Compliant |
| Gender | Female |
| Height | 2.929inch |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 80mm |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 123 |
| Packaging | Box |
| Pitch | 0.118inch |
| Polarized | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.197inch |
| Sealable | Yes (With) |
| Series | Micro Quadlok |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Width | 1.811inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 284742-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.