2-position, straight, wire-to-wire connector housing with a 3.5mm pitch, designed for signal applications. Features female socket contacts and a 1.8mm mating tab width. Operates within a temperature range of -22°C to 221°C. This free-hanging, polarized housing is white, cable mountable, and packaged in a box of 2500 units.
TE Connectivity 284820-1 technical specifications.
| Circuit Application | Signal |
| Color | White |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| Height | 1.008inch |
| Hybrid Connector | No |
| Length | 13.9mm |
| Mating Tab Width | 1.8mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Box |
| Pitch | 3.5mm |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Multi-Lock |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 284820-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.