12-position, 2-row male wire-to-wire connector housing for signal applications. Features straight orientation, 5mm pitch, and 0.197 inch row spacing. Designed for crimp termination with a 0.063 inch mating tab width. Operates within a -13°C to 257°C temperature range and has a 24V voltage rating. This black, hybrid connector is sealable and suitable for automotive environments.
TE Connectivity 284844-1 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Tab |
| Depth | 49.4mm |
| ELV | Compliant |
| Gender | Male |
| Height | 1.945inch |
| Housing Color | Black |
| Hybrid Connector | Yes |
| Length | 1.63inch |
| Mating Tab Width | 0.063inch |
| Max Operating Temperature | 257°C |
| Min Operating Temperature | -13°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Box |
| Pitch | 5mm |
| Polarized | No |
| Primary Type | CONNECTOR |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.197inch |
| Sealable | Yes (With) |
| Series | MCP |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 24V |
| Width | 21.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 284844-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.