
12-position, 2-row wire-to-wire connector housing for signal applications. Features female socket contacts with a 4.2mm pitch and 0.063-inch mating tab width. Straight, free-hanging mount design with a black housing color. Operating temperature range of -25°C to 105°C. RoHS and ELV compliant.
TE Connectivity 284853-1 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| ELV | Compliant |
| Height | 1.008inch |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 37.7mm |
| Mating Tab Width | 0.063inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Box |
| Pitch | 4.2mm |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.157inch |
| Sealable | No (Without) |
| Series | MCP |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 284853-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.