The 284931-7 is a 7-contact IDC connector with a right-angle body orientation and cable mount design. It features a terminal pitch of 2.5mm and a termination method of IDT. The connector has a maximum operating temperature range of -40°C to 110°C and a maximum current rating of 2A per contact.
Checking distributor stock and pricing after the page loads.
| Type | IDC Connector |
| Gender | RCP |
| Number of Contacts | 7 |
| Terminal Pitch | 2.5mm |
| Number of Rows | 1 |
| Termination Method | IDT |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Max Current Rating | 2/ContactA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |