TE Connectivity 292-10-01100 technical specifications.
| Total Number of Contacts | 52 |
| Contact Gender | MALE |
| UL Flammability Code | 94V-0 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 292-10-01100 to view detailed technical specifications.
No datasheet is available for this part.