
Right-angle shrouded header for wire-to-board applications, featuring 3 positions and a 1.5mm pitch. This male pin connector offers a 2A current rating, tin-plated brass contacts, and a nylon housing. Designed for through-hole mounting, it includes mating alignment and retention features. Operating temperature range is -22°C to 221°C with a 50V AC voltage rating.
TE Connectivity 292206-3 technical specifications.
| Approvals | UL |
| Backwall/Post Interruptions | Yes (With) |
| Body Material | Nylon |
| Color | Grey |
| Connector System | Wire-to-Board |
| Contact Current Rating | 2A |
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 2.4mm |
| Contact Plating | Tin |
| Contact Retention | Yes (With) |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 8.45mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 0.332inch |
| Housing Color | Natural |
| Insulation Color | Grey |
| Insulation Diameter | 0.041inch |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 0.2756inch |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 5.05kV |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 2100 |
| Packaging | Tray |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.063inch |
| Pitch | 1.5mm |
| Plating Thickness | 2um |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Mini CT |
| Shape | Rectangular |
| Tail Length | 3mm |
| Termination | Solder |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| Width | 0.192inch |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 292206-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
