2-position, 1-row shrouded header with a 1.5mm pitch, designed for wire-to-panel applications. Features male-to-male mating, straight orientation, and through-hole termination. Offers a 2A current rating, 50V voltage rating, and operates within a -30°C to 105°C temperature range. Constructed with brass contacts plated in tin, housed in white UL94 V-0 rated plastic. Panel mountable with a 1.6mm panel thickness capability.
Checking distributor stock and pricing after the page loads.
| Approvals | CSA |
| Backwall/Post Interruptions | No (Without) |
| Connector System | Wire-to-Panel |
| Contact Current Rating | 2A |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 2.4mm |
| Contact Plating | Tin |
| Contact Retention | No (Without) |
| Contact Shape | Square |
| Current Rating | 2A |
| Depth | 6.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male to Male |
| Height | 11.8mm |
| Housing Color | White |
| Insulation Diameter | 0.041inch |
| Length | 11.1mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 5.05kV |
| Mount | Panel |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 600 |
| Packaging | Bag |
| Panel Thickness | 1.6mm |
| Pitch | 1.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Mini CT |
| Shape | Rectangular |
| Termination | Through Hole |
| Voltage Rating | 50V |
| Width | 6.7mm |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |