
2-position, 1-row shrouded header with straight orientation and 2mm pitch. Features brass male contacts with tin plating, rated for 4A and 125V operating voltage, with a maximum DC voltage rating of 125.125kV. Panel mountable with through-hole termination, this connector system is wire-to-wire and designed for discrete wire up to 22AWG. Housing is natural colored, UL94 V-0 flammability rated, and operates between -40°C and 105°C.
TE Connectivity 292254-2 technical specifications.
| Approvals | UL |
| Backwall/Post Interruptions | No (Without) |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 4A |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 0.177inch |
| Contact Plating | Tin |
| Contact Retention | No (Without) |
| Contact Shape | Round |
| Depth | 12mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 0.472inch |
| Housing Color | Natural |
| Lead Free | Not Applicable |
| Length | 0.306inch |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 125.125kV |
| Mount | Panel |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Operating Supply Voltage | 125V |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bag |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | CT |
| Shape | Rectangular |
| Termination | Through Hole |
| Width | 0.236inch |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 292254-2 to view detailed technical specifications.
No datasheet is available for this part.