
Right-angle, shielded USB A receptacle assembly for cable-to-board applications. Features a 4-position, 4-contact configuration with gold-plated copper alloy contacts rated for 1A. Designed for through-hole mounting with a 2.5mm pitch and 14.63mm length. Operates across a wide temperature range of -67°C to 185°C, with a mating cycle rating of 1500. Halogen-free and RoHS compliant with a UL94 V-0 flammability rating.
TE Connectivity 292303-2 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Cable-to-Board |
| Contact Current Rating | 1A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 14mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Halogen Free | Halogen Free |
| Housing Color | Black |
| Insulation Color | Black |
| Length | 14.63mm |
| Mating Cycles | 1500 |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -67°C |
| Mount | Through Hole, Horizontal |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Right Angle |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| PCB Thickness | 1.57mm |
| Pitch | 2.5mm |
| Plating | Bright, Tin |
| Plating Thickness | 0.76um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Tail Length | 2.29mm |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 292303-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.