
USB 2.0 Type A receptacle for cable-to-panel applications. Features 4 positions and 4 contacts with gold-plated copper alloy contacts for 1A current rating. Offers right-angle mounting with both SMD/SMT and through-hole termination options, a 2.5mm pitch, and a 2mm/2.5mm solder tail. This shielded connector has a maximum operating temperature of 185°C and is halogen-free and RoHS compliant.
TE Connectivity 292303-7 technical specifications.
| Circuit Application | Power |
| Color | Black, Natural |
| Connector System | Cable-to-Panel |
| Contact Current Rating | 1A |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Depth | 14mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Halogen Free | Halogen Free |
| Housing Color | Natural |
| Insulation Color | Natural |
| Length | 14.63mm |
| Mating Cycles | 1500 |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -67°C |
| Mount | Surface Mount, Horizontal, Through Hole |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Right Angle |
| Package Quantity | 120 |
| Packaging | Tray |
| PCB Thickness | 0.056inch |
| Pitch | 2.5mm |
| Plating | Bright, Tin |
| Plating Thickness | 0.76um |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Tail Length | 2.84mm |
| Termination | SMD/SMT |
| USB Standard | USB 2.0 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 292303-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
