
TE Connectivity 292303-9 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| Number of Ports | 1 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | POLYETHYLENE |
| Total Number of Contacts | 4 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 1 |
| Dielectric Withstanding Voltage | 750VAC |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 1 |
| Plating Thickness | 30u |
| Number Of Connectors | ONE |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 292303-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.