Right angle stacked receptacle assembly for cable-to-board signal applications. Features 8 positions and 2 ports with gold-plated contacts rated for 1A and 1500 mating cycles. Mounts via through-hole, horizontal termination with a 2.5mm pitch and 2.29mm tail length. Black housing and insulation, UL94 V-0 flammability rating, and shielded design. Operates across a wide temperature range of -67°C to 185°C.
TE Connectivity 292323-2 technical specifications.
| Circuit Application | Signal |
| Connector System | Cable-to-Board |
| Contact Current Rating | 1A |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Mating Cycles | 1500 |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -67°C |
| Mount | Through Hole, Horizontal |
| Number of Contacts | 8 |
| Number of Ports | 2 |
| Number of Positions | 8 |
| Orientation | Right Angle |
| Package Quantity | 88 |
| Packaging | Tray |
| PCB Thickness | 1.57mm |
| Pitch | 2.5mm |
| Plating | Bright, Tin |
| Plating Thickness | 0.76um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Tail Length | 2.29mm |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 292323-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.