
USB 2.0 Type A receptacle for cable-to-board applications. Features a right-angle, through-hole mounting orientation with 4 positions and 4 contacts. Offers a 1A current rating, gold-plated copper alloy contacts, and a shielded design. Operating temperature range is -67°C to 185°C, with a voltage rating of 30V AC. UL94 V-0 flammability rating and RoHS compliant.
TE Connectivity 292336-1 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Cable-to-Board |
| Contact Current Rating | 1A |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 19.29mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 14.83mm |
| Housing Color | Black |
| Insulation Color | Natural |
| Length | 7.12mm |
| Mating Cycles | 1500 |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -67°C |
| Mount | Through Hole, Vertical |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Right Angle |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| PCB Thickness | 1.57mm |
| Pitch | 2.5mm |
| Plating | Bright, Tin |
| Plating Thickness | 0.76um |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Tail Length | 2.29mm |
| Termination | Through Hole |
| USB Standard | USB 2.0 |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 292336-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.