TE Connectivity 292439-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 5.28mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Blue |
| Mount | Through Hole |
| Number of Contacts | 278 |
| Number of Positions | 278 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 32 |
| Packaging | Loose Piece |
| PCB Mount Retention | With |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 1.76mm |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 292439-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.