High-density D-Subminiature connector featuring 15 signal positions across 3 rows. This through-hole mounted component utilizes copper alloy contacts with gold plating for reliable signal transmission, rated for 2A and 125V. The steel shell is black, and the connector offers PCB mount retention with a solder termination. Operating temperature range is -55°C to 105°C, with UL94 V-0 flammability rating and RoHS/ELV compliance.
TE Connectivity 292469-1 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 2.6mm |
| Contact Shape | Round |
| Contact Type | Signal |
| Current Rating | 2A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Package Quantity | 6400 |
| Packaging | Tray |
| Panel Mount Retention | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMPLIMITE HD-22 |
| Shell Material | Steel |
| Shell Size | 1 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 292469-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.