
TE Connectivity 292499-3 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -20 |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 4 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Dielectric Withstanding Voltage | 2500VDC |
| UL Flammability Code | 94V-0 |
| Number Of Connectors | ONE |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 292499-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.