TE Connectivity 293010-1 technical specifications.
| Type | Housing |
| Gender | F |
| Number of Contacts | 5 |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| Mounting | Panel Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 293010-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.