Male quick disconnect terminal for 17-22AWG wire, featuring a 6.35mm mating tab width and 27.5mm overall length. Constructed from unplated brass, this insulated terminal supports wire diameters up to 2.3mm and operates within a -30°C to 105°C temperature range. Rated for 250V, it is supplied on tape and reel for efficient assembly.
TE Connectivity 293041-1 technical specifications.
| ELV | Compliant |
| Gender | Male |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 2.3mm |
| Lead Free | Not Applicable |
| Length | 1.063inch |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Plating | Unplated |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Fastin-Faston |
| Shrouded | No (Without) |
| Tab Length | 0.618inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Tab |
| Voltage Rating | 250V |
| Width | 6.35mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 17AWG |
| Wire/Cable Gauge | -17AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 293041-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.