TE Connectivity 293300-2 technical specifications.
| Color | Black |
| Housing Color | Black |
| Material | Nylon, Polyamide |
| Number of Positions | 2 |
| Package Quantity | 32 |
| Packaging | Bag |
| Reach SVHC Compliant | Unknown |
| Series | NECTOR S |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 293300-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.