TE Connectivity 293300-3 technical specifications.
| Color | White |
| ELV | Compliant |
| Housing Color | White |
| Material | Nylon, Polyamide |
| Number of Positions | 2 |
| Package Quantity | 32 |
| Packaging | Bag |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | NECTOR S |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 293300-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.