
TE Connectivity 293388-2 technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Rows | 1 |
| Product Length (mm) | 7.55 |
| Product Depth (mm) | 6.55 |
| Product Height (mm) | 18.7 |
| Type | Housing |
| Gender | PL |
| Number of Contacts | 2 |
| Termination Method | Crimp |
| Max Voltage Rating | 125VAC |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8538906000 |
| Schedule B | 8538907080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 293388-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.