TE Connectivity 293415-2 technical specifications.
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Terminals | 4 |
| Number of Ports | 1 |
| Product Length (mm) | 10.8 |
| Product Height (mm) | 10 |
| Type | Circular |
| Contact Gender | M |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Gender | PL |
| Max Voltage Rating | 42VDC|42VAC |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for TE Connectivity 293415-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.