
TE Connectivity 293545-3 technical specifications.
| Color | Green, Yellow, Clear |
| Contact Material | Bronze |
| ELV | Compliant |
| Insulation | Fully Insulated |
| Insulation Material | PC |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Positions | 2 |
| Number of Wire Entries | 4 |
| Package Quantity | 15 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | CoolSplice |
| Terminal Material | Bronze |
| Termination | IDC |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 293545-3 to view detailed technical specifications.
No datasheet is available for this part.
