Fully insulated connector terminals with IDC termination, designed for 20-22AWG wire. Features a phosphor bronze contact and body material, with a transparent PC insulation. Offers two positions and four wire entries, measuring 36.4mm in length and 11.4mm in depth, with a 2.5mm pitch. Operating temperature range is -40°C to 85°C, and the product is RoHS and ELV compliant.
TE Connectivity 293545-4 technical specifications.
| Body Material | Bronze |
| Color | Blue, Yellow, Clear |
| Contact Material | Bronze |
| Depth | 11.4mm |
| ELV | Compliant |
| Insulation | Fully Insulated |
| Insulation Material | PC |
| Lead Free | Lead Free |
| Length | 36.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 2 |
| Number of Wire Entries | 4 |
| Package Quantity | 15 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | CoolSplice |
| Terminal Material | Bronze |
| Termination | IDC |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 293545-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.