
TE Connectivity 293650-2 technical specifications.
| Color | White |
| Current Rating | 7A |
| Depth | 44.5mm |
| ELV | Compliant |
| Gender | Receptacle |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 19mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Preloaded | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | NECTOR S |
| Termination | Crimp |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 293650-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.