2-position, 1-port straight power connector with a 4.2mm pitch. Features tin-plated contacts, a 6A current rating, and a 42V voltage rating. Designed for through-hole mounting with solder termination. Operating temperature range of -40°C to 120°C. White housing color, ELV and RoHS compliant.
TE Connectivity 293653-5 technical specifications.
| Color | White |
| Contact Plating | Tin |
| Current Rating | 6A |
| Depth | 10mm |
| ELV | Compliant |
| Gender | Receptacle |
| Housing Color | White |
| Lead Free | Lead Free |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 42V |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 4.2mm |
| Preloaded | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | NECTOR S |
| Termination | Solder |
| Voltage Rating | 42V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 293653-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.