2-position, right-angle power connector with a 4.2mm pitch, featuring a male gender and two solder termination sockets. This through-hole mount component offers a 6A current rating and a 125V AC voltage rating, with a maximum operating temperature of 120°C. Constructed with copper alloy and bronze contacts plated in tin, it is housed in white and is RoHS compliant.
TE Connectivity 293654-4 technical specifications.
| Color | White |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Tin |
| Contact Type | Socket |
| Current Rating | 6A |
| Depth | 21.9mm |
| ELV | Compliant |
| Gender | Male |
| Height | 9.9mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 21.9mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Box |
| Pitch | 4.2mm |
| Preloaded | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | NECTOR S |
| Termination | Solder |
| Voltage Rating | 125V |
| Width | 9.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 293654-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.