TE Connectivity 293759-1 technical specifications.
| Body Orientation | Straight |
| Product Length (mm) | 55.5 |
| Product Diameter (mm) | 10 |
| Type | Bridge |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 293759-1 to view detailed technical specifications.
No datasheet is available for this part.