
3-position, 2A, 250VAC male mains power connector with straight orientation and Faston termination. Features a snap-in mount for panel thicknesses up to 3.2mm, a leakage current of 250uA, and integrated fuse protection. Operates within a temperature range of -10°C to 40°C. This module-style connector is lead-free and RoHS compliant.
TE Connectivity 2EDL4C technical specifications.
| Package/Case | Module |
| Current | 2A |
| Current Rating | 2A |
| Depth | 56.66mm |
| ELV | Compliant |
| Fuse | Yes |
| Lead Free | Lead Free |
| Leakage Current | 250uA |
| Max Current Rating | 2A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Snap in |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 16 |
| Packaging | Bulk |
| Panel Thickness | 3.2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | L, Corcom |
| Termination | Faston |
| Voltage Rating (AC) | 100V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2EDL4C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
