
TE Connectivity 2EDL4M technical specifications.
| Package/Case | Module |
| Current | 2A |
| Current Rating | 2A |
| Fuse | Yes |
| Gender | Male |
| Lead Free | Lead Free |
| Max Current Rating | 2A |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Screw, Flanges |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 48 |
| RoHS Compliant | Yes |
| Series | L |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2EDL4M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.