
Interface module with 9 positions and 9 contacts, featuring a straight orientation and screw termination. This male connector offers a 10A current rating and 300V voltage rating, constructed with a copper alloy contact material and nickel plating. The black housing is UL94 V-0 flammability rated, supporting wire gauges from 14AWG to 22AWG.
TE Connectivity 2M09DSM technical specifications.
| Package/Case | Module |
| Color | Black |
| Contact Current Rating | 10A |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| Current Rating | 10A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Number of Circuits | 9 |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Orientation | Straight |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | 2M, Buchanan |
| Termination | Screw |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 2M09DSM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.