TE Connectivity 2M25DSM technical specifications.
| Package/Case | Module |
| Contact Current Rating | 10A |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| Current Rating | 10A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Number of Circuits | 25 |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | 2M, Buchanan |
| Termination | Screw |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 2M25DSM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.