
Modular terminal block featuring 50 positions and 2 rows, designed for straight orientation. This black, UL-approved component offers a 10A contact current rating and 300V voltage rating, utilizing copper alloy contacts with nickel plating. Termination is via screw, supporting wire gauges from 14AWG to 22AWG. The housing is black, UL94 V-0 flammability rated, and mounts to DIN rail.
TE Connectivity 2M50FC technical specifications.
| Approvals | UL |
| Package/Case | Module |
| Color | Black |
| Contact Current Rating | 10A |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| Current Rating | 10A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mount | DIN Rail |
| Number of Circuits | 50 |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Orientation | Straight |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 2M, Buchanan |
| Termination | Screw |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2M50FC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
