
TE Connectivity 2SFT-600 technical specifications.
| Input Current | 60A |
| Output Current | 5A |
| Series | 2 |
| Turns Ratio | 60:5 |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 2SFT-600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
